
LMC6464BIM | |
|---|---|
DigiKey Part Number | 2156-LMC6464BIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6464BIM |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 90µA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.028V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.15 pA |
| Bulk: | 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 4,16459 € | 254,04 € |
| Unit Price without VAT: | 4,16459 € |
|---|---|
| Unit Price with VAT: | 4,95586 € |

