
LMC6462BIN/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMC6462BIN/NOPB-296-ND |
Manufacturer | |
Manufacturer Product Number | LMC6462BIN/NOPB |
Description | LMC6462 DUAL MICROPOWER, RAIL-TO |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 50µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 0.028V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 50 kHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.15 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 59 | 4,29203 € | 253,23 € |
| Unit Price without VAT: | 4,29203 € |
|---|---|
| Unit Price with VAT: | 5,10752 € |

