
LMC6462AMN | |
|---|---|
DigiKey Part Number | 2156-LMC6462AMN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6462AMN |
Description | IC CMOS 2 CIRCUIT 8MDIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 50µA (x2 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-MDIP |
| Bulk: | 528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 69 | 3,72638 € | 257,12 € |
| Unit Price without VAT: | 3,72638 € |
|---|---|
| Unit Price with VAT: | 4,43439 € |

