
LMC6084AIM | |
|---|---|
DigiKey Part Number | 2156-LMC6084AIM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6084AIM |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 0.01 pA |
Mfr | Voltage - Input Offset 150 µV |
Series | Current - Supply 2.2mA (x4 Channels) |
Packaging Bulk | Current - Output / Channel 34 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SOIC |
| Bulk: | 5704 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,15500 € | 257,61 € |
| Unit Price without VAT: | 4,15500 € |
|---|---|
| Unit Price with VAT: | 4,94445 € |

