
LMC6062IM | |
|---|---|
DigiKey Part Number | 2156-LMC6062IM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6062IM |
Description | IC CMOS 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Input Bias 0.01 pA |
Mfr | Voltage - Input Offset 100 µV |
Series | Current - Supply 40µA (x2 Channels) |
Packaging Bulk | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 15.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C (TJ) |
Output Type Push-Pull, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.035V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 8-SOIC |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,85050 € | 257,01 € |
| Unit Price without VAT: | 12,85050 € |
|---|---|
| Unit Price with VAT: | 15,29210 € |

