
LMC6044IN | |
|---|---|
DigiKey Part Number | 2156-LMC6044IN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6044IN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 0.002 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 52µA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,79529 € | 258,08 € |
| Unit Price without VAT: | 3,79529 € |
|---|---|
| Unit Price with VAT: | 4,51640 € |

