
LMC6036IM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LMC6036IM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6036IM/NOPB |
Description | LMC6036 QUAD LOW POWER 2.7V SING |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.3mA (x4 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,90900 € | 258,18 € |
| Unit Price without VAT: | 12,90900 € |
|---|---|
| Unit Price with VAT: | 15,36171 € |

