
LMC6034IN | |
|---|---|
DigiKey Part Number | 2156-LMC6034IN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6034IN |
Description | IC CMOS 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Series | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.75 V |
Part Status Obsolete | Voltage - Supply Span (Max) 15.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 1.1V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.04 pA |
| Tube: | 6028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 159 | 1,60629 € | 255,40 € |
| Unit Price without VAT: | 1,60629 € |
|---|---|
| Unit Price with VAT: | 1,91149 € |

