
LMC6009MTX | |
|---|---|
DigiKey Part Number | 2156-LMC6009MTX-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC6009MTX |
Description | IC AMP BUFFER 9 CHANNEL 48-TSSOP |
Customer Reference | |
Detailed Description | LCD Driver 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | - | |
Interface | - | |
Digits or Characters | - | |
Current - Supply | 3.5 mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Bulk: | 4096 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,14306 € | 257,15 € |
| Unit Price without VAT: | 7,14306 € |
|---|---|
| Unit Price with VAT: | 8,50024 € |

