
LMC1983CIN | |
|---|---|
DigiKey Part Number | 2156-LMC1983CIN-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LMC1983CIN |
Description | IC CTRL CIRCUIT 28-DIP |
Customer Reference | |
Detailed Description | Audio Channel 28-DIP |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer National Semiconductor | Package / Case 28-DIP (0.600", 15.24mm) |
Packaging Tube | Supplier Device Package 28-DIP |
Part Status Obsolete |
| Tube: | 2063 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,10746 € | 257,11 € |
| Unit Price without VAT: | 2,10746 € |
|---|---|
| Unit Price with VAT: | 2,50788 € |

