
LM98555CCMHX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM98555CCMHX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM98555CCMHX/NOPB |
Description | LM98555 CCD DRIVER |
Customer Reference | |
Detailed Description | CCD Driver PMIC 64-TSSOP |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer National Semiconductor | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 64-TFSOP (0.240", 6.10mm Width) Exposed Pad |
Part Status Active | Supplier Device Package 64-TSSOP |
Applications CCD Driver | Base Product Number |
Voltage - Supply 3V ~ 5.5V |
| Bulk: | 1740 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 10,20720 € | 255,18 € |
| Unit Price without VAT: | 10,20720 € |
|---|---|
| Unit Price with VAT: | 12,14657 € |

