Image for LM98510CCMT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM98510CCMT

DigiKey Part Number
2156-LM98510CCMT-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM98510CCMT
Description
TI-SPECIAL, CONTACT FOR DETAILS
Customer Reference
Detailed Description
Channel AFE Bit 56-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Number of Bits
-
Voltage - Supply, Analog
-
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
56-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
56-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:372
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1132,28062 €257,71 €
Unit Price without VAT:2,28062 €
Unit Price with VAT:2,71394 €