
LM9832CCVJD | |
|---|---|
DigiKey Part Number | 2156-LM9832CCVJD-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM9832CCVJD |
Description | IC SCANNER CLR USB IMAGE 100TQFP |
Customer Reference | |
Detailed Description | 3 Channel AFE 42 Bit 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Number of Bits | 42 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) |
| Tray: | 19558 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 6,36854 € | 261,11 € |
| Unit Price without VAT: | 6,36854 € |
|---|---|
| Unit Price with VAT: | 7,57856 € |

