
LM9830VJD | |
|---|---|
DigiKey Part Number | 2156-LM9830VJD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM9830VJD |
Description | IC COLOR DOC SCANNER 100-TQFP |
Customer Reference | |
Detailed Description | Color Document Scanner 100-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Color Document Scanner | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
| Bulk: | 2031 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,43042 € | 260,66 € |
| Unit Price without VAT: | 5,43042 € |
|---|---|
| Unit Price with VAT: | 6,46220 € |

