
LM96194CISQ/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM96194CISQ/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM96194CISQ/NOPB |
Description | LM96194 4 REMOTE, 1 LOCAL TEMP S |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire SMBus Output 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM96194CISQ/NOPB Models |
Category | Output Type 2-Wire SMBus |
Manufacturer National Semiconductor | Output Alarm Yes |
Series | Output Fan Yes |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Hardware Monitor | Mounting Type Surface Mount |
Sensor Type Internal and External | Package / Case 48-WFQFN Exposed Pad |
Sensing Temperature -40°C ~ 125°C | Supplier Device Package 48-WQFN (7x7) |
Accuracy ±2.5°C | Base Product Number |
Topology ADC (Sigma Delta), Comparator, Fan Control, Multiplexer, Register Bank |
| Bulk: | 652 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,24387 € | 255,56 € |
| Unit Price without VAT: | 8,24387 € |
|---|---|
| Unit Price with VAT: | 9,81021 € |

