
LM95245CIMM | |
|---|---|
DigiKey Part Number | 2156-LM95245CIMM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM95245CIMM |
Description | LM95245 +0.75C REMOTE LOCAL TEMP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 85°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 85°C | |
Sensing Temperature - Remote | -40°C ~ 85°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 10 b (Local), 12 b (Remote) | |
Features | One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±6°C) | |
Test Condition | 25°C ~ 100°C (-40°C ~ 25°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Bulk: | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,03102 € | 257,94 € |
| Unit Price without VAT: | 2,03102 € |
|---|---|
| Unit Price with VAT: | 2,41691 € |

