
LM95235EIMM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM95235EIMM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM95235EIMM/NOPB |
Description | LM95235 +0.75C REMOTE LOCAL TEMP |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 90°C 10 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer National Semiconductor | Resolution 10 b (Local), 12 b (Remote) |
Series | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±2°C (±6°C) |
Part Status Active | Test Condition 25°C ~ 100°C (-40°C ~ 25°C) |
Sensor Type Digital, Local/Remote | Operating Temperature -40°C ~ 125°C |
Sensing Temperature - Local -40°C ~ 90°C | Mounting Type Surface Mount |
Sensing Temperature - Remote -40°C ~ 90°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-VSSOP |
| Bulk: | 14633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | 1,89526 € | 255,86 € |
| Unit Price without VAT: | 1,89526 € |
|---|---|
| Unit Price with VAT: | 2,25536 € |

