
LM95231BIMM-1 | |
|---|---|
DigiKey Part Number | 2156-LM95231BIMM-1-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM95231BIMM-1 |
Description | SERIAL SWITCH/DIGITAL SENSOR, 11 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 12 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
Category | Resolution 9 b (Local), 12 b (Remote) |
Manufacturer National Semiconductor | Features One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode |
Series | Accuracy - Highest (Lowest) ±3°C |
Packaging Bulk | Test Condition 0°C ~ 85°C |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Sensor Type Digital, Local/Remote | Mounting Type Surface Mount |
Sensing Temperature - Local 0°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Temperature - Remote 0°C ~ 85°C | Supplier Device Package 8-VSSOP |
Output Type SMBus | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Bulk: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

