Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 10 b (Remote) 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM95221CIMM

DigiKey Part Number
2156-LM95221CIMM-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM95221CIMM
Description
SERIAL SWITCH/DIGITAL SENSOR, 11
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 9 b (Local), 10 b (Remote) 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 85°C
Sensing Temperature - Remote
0°C ~ 85°C
Output Type
SMBus
Voltage - Supply
3V ~ 3.6V
Resolution
9 b (Local), 10 b (Remote)
Features
One-Shot, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
0°C ~ 85°C
Operating Temperature
0°C ~ 115°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2670,97247 €259,65 €
Unit Price without VAT:0,97247 €
Unit Price with VAT:1,15724 €