
LM93CIMT | |
|---|---|
DigiKey Part Number | 2156-LM93CIMT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM93CIMT |
Description | POWER SUPPLY SUPPORT CIRCUIT, AD |
Customer Reference | |
Detailed Description | Monitors Interface 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Monitors | |
Interface | 2-Wire SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,46300 € | 258,52 € |
| Unit Price without VAT: | 6,46300 € |
|---|---|
| Unit Price with VAT: | 7,69097 € |

