Linear Voltage Regulator IC Positive Fixed 2 Output 700mA, 100mA TO-220-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 700mA, 100mA TO-220-11
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM9073T

DigiKey Part Number
2156-LM9073T-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM9073T
Description
IC REG LIN 5V 700MA/100MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 700mA, 100mA TO-220-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
27V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 700mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
10 mA
PSRR
40dB (20kHz)
Control Features
Enable, Watchdog (RSTO)
Protection Features
Over Temperature, Over Voltage, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-11 Formed Leads
Supplier Device Package
TO-220-11
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.420
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:6420
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1152,24617 €258,31 €
Unit Price without VAT:2,24617 €
Unit Price with VAT:2,67294 €