


LM9072S | |
|---|---|
DigiKey Part Number | 2156-LM9072S-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM9072S |
Description | IC REG LIN 5V 350MA/80MA TO263-9 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 350mA, 80mA DDPAK/TO-263-9 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 40 µA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Obsolete | PSRR 40dB (20kHz) |
Output Configuration | Control Features Enable, Tracking |
Output Type | Protection Features Over Temperature, Reverse Polarity |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 27V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-263-10 (9 Leads + Tab) |
Voltage Dropout (Max) 0.8V @ 350mA | Supplier Device Package DDPAK/TO-263-9 |
| Tube: | 6201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,42211 € | 255,98 € |
| Unit Price without VAT: | 1,42211 € |
|---|---|
| Unit Price with VAT: | 1,69231 € |

