
LM9044V/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM9044V/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM9044V/NOPB |
Description | LM9044 LAMBDA SENSOR INTERFACE A |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Voltage Output 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Voltage | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) |
| Bulk: | 1105 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | 2,95182 € | 259,76 € |
| Unit Price without VAT: | 2,95182 € |
|---|---|
| Unit Price with VAT: | 3,51267 € |

