
LM89-1CIMM | |
|---|---|
DigiKey Part Number | 2156-LM89-1CIMM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM89-1CIMM |
Description | SERIAL SWITCH/DIGITAL SENSOR, 11 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 85°C 7 b (Local), 10 b (Remote) 8-VSSOP |
Datasheet | Datasheet |
Category | Resolution 7 b (Local), 10 b (Remote) |
Manufacturer National Semiconductor | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±3°C |
Part Status Active | Test Condition 25°C ~ 125°C |
Sensor Type Digital, Local/Remote | Operating Temperature 0°C ~ 125°C |
Sensing Temperature - Local 0°C ~ 85°C | Mounting Type Surface Mount |
Sensing Temperature - Remote 0°C ~ 85°C | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Output Type SMBus | Supplier Device Package 8-VSSOP |
Voltage - Supply 3V ~ 3.6V | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 194 | 1,31732 € | 255,56 € |
| Unit Price without VAT: | 1,31732 € |
|---|---|
| Unit Price with VAT: | 1,56761 € |

