
LM87CIMT | |
|---|---|
DigiKey Part Number | 2156-LM87CIMT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM87CIMT |
Description | LM87 2 REMOTE AND 1 LOCAL TEMP S |
Customer Reference | |
Detailed Description | Hardware Monitor -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Hardware Monitor | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±3°C Local(Typ), ±4°C Remote(Max) | |
Topology | ADC (Sigma Delta), Comparator, Fan Speed Counter, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | No | |
Output Fan | Yes | |
Voltage - Supply | 2.8V ~ 3.8V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Bulk: | 1292 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,44600 € | 257,84 € |
| Unit Price without VAT: | 6,44600 € |
|---|---|
| Unit Price with VAT: | 7,67074 € |

