Fan Control, Hardware Monitor 0°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM85BIMQX

DigiKey Part Number
2156-LM85BIMQX-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM85BIMQX
Description
ANALOG CIRCUIT, 1 FUNC, PDSO24
Customer Reference
Detailed Description
Fan Control, Hardware Monitor 0°C ~ 125°C Internal and External Sensor SMBus Output 24-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
Packaging
Bulk
Part Status
Active
Function
Fan Control, Hardware Monitor
Sensor Type
Internal and External
Sensing Temperature
0°C ~ 125°C
Accuracy
±3°C Local(Max), ±4°C Remote(Max)
Topology
ADC, Fan Control, Register Bank
Output Type
SMBus
Output Alarm
No
Output Fan
Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-SSOP (0.154", 3.90mm Width)
Supplier Device Package
24-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17.500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:17500
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1072,40972 €257,84 €
Unit Price without VAT:2,40972 €
Unit Price with VAT:2,86757 €