
LM8502TMX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM8502TMX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM8502TMX/NOPB |
Description | IC LED DRIVER RGLTR 2.3A 30DSBGA |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator Step-Up (Boost) Dimming 2.3A (Switch) 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 2.3A (Switch) | |
Frequency | 2MHz | |
Dimming | - | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-WFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Bulk: | 27000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 1,98023 € | 255,45 € |
| Unit Price without VAT: | 1,98023 € |
|---|---|
| Unit Price with VAT: | 2,35647 € |

