
LM84BIMQA | |
|---|---|
DigiKey Part Number | 2156-LM84BIMQA-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM84BIMQA |
Description | SERIAL SWITCH/DIGITAL SENSOR, 8 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote 0°C ~ 125°C 7 b 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | 0°C ~ 125°C | |
Sensing Temperature - Remote | 0°C ~ 125°C | |
Output Type | SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 7 b | |
Features | Output Switch, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 125°C | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Bulk: | 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 3,22725 € | 258,18 € |
| Unit Price without VAT: | 3,22725 € |
|---|---|
| Unit Price with VAT: | 3,84043 € |

