
LM78M05CH | |
|---|---|
DigiKey Part Number | 2156-LM78M05CH-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM78M05CH |
Description | IC REG LINEAR 5V 500MA TO3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 78dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-205AD, TO-39-3 Metal Can | |
Supplier Device Package | TO-3 |
| Bulk: | 293 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 14,96588 € | 254,42 € |
| Unit Price without VAT: | 14,96588 € |
|---|---|
| Unit Price with VAT: | 17,80940 € |

