


LM78L15ACM-TI | |
|---|---|
DigiKey Part Number | 2156-LM78L15ACM-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM78L15ACM-TI |
Description | IC REG LINEAR 15V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | 51dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 20392 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 299 | 0,86060 € | 257,32 € |
| Unit Price without VAT: | 0,86060 € |
|---|---|
| Unit Price with VAT: | 1,02411 € |

