
LM76CHM-5 | |
|---|---|
DigiKey Part Number | 2156-LM76CHM-5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM76CHM-5 |
Description | SERIAL SWITCH/DIGITAL SENSOR, 13 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 85°C 13 b 8-SOIC |
Datasheet | Datasheet |
Category | Resolution 13 b |
Manufacturer National Semiconductor | Features Output Switch, Programmable Limit, Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±0.5°C (±1°C) |
Part Status Active | Test Condition 25°C (-10°C ~ 45°C) |
Sensor Type Digital, Local | Operating Temperature -20°C ~ 85°C |
Sensing Temperature - Local -20°C ~ 85°C | Mounting Type Surface Mount |
Output Type 2-Wire Serial, I2C/SMBUS | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Supplier Device Package 8-SOIC |
| Bulk: | 133 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | 3,17840 € | 257,45 € |
| Unit Price without VAT: | 3,17840 € |
|---|---|
| Unit Price with VAT: | 3,78230 € |

