
LM760J/883 | |
|---|---|
DigiKey Part Number | 2156-LM760J/883-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM760J/883 |
Description | SINGLE COMPARATOR |
Customer Reference | |
Detailed Description | Comparator Differential Complementary, TTL 8-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Number of Elements | 1 | |
Output Type | Complementary, TTL | |
Voltage - Supply, Single/Dual (±) | ±4.5V ~ 6.5V | |
Voltage - Input Offset (Max) | 6mV @ ±6.5V | |
Current - Input Bias (Max) | 60µA @ ±6.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 16mA, 32mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 8-CDIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CDIP | |
Base Product Number |
| Bulk: | 580 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,33000 € | 260,33 € |
| Unit Price without VAT: | 260,33000 € |
|---|---|
| Unit Price with VAT: | 309,79270 € |



