
LM75CIMX-5/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM75CIMX-5/NOPB-NSTR-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM75CIMX-5/NOPB |
Description | SERIAL SWITCH/DIGITAL SENSOR |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-SOIC |
Datasheet | Datasheet |
Category | Resolution 9 b |
Manufacturer National Semiconductor | Features Output Switch, Programmable Limit, Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Part Status Obsolete | Test Condition -25°C ~ 100°C (-55°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 125°C |
Sensing Temperature - Local -55°C ~ 125°C | Mounting Type Surface Mount |
Output Type I2C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 5.5V | Supplier Device Package 8-SOIC |
| Bulk: | 10844 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 259 | 0,98587 € | 255,34 € |
| Unit Price without VAT: | 0,98587 € |
|---|---|
| Unit Price with VAT: | 1,17319 € |

