
LM74CIMX-3-NS | |
|---|---|
DigiKey Part Number | 2156-LM74CIMX-3-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM74CIMX-3-NS |
Description | SERIAL SWITCH/DIGITAL SENSOR, 12 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
Category | Resolution 12 b |
Manufacturer National Semiconductor | Features Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) 1.25°C (±5°C) |
Part Status Active | Test Condition -10°C ~ 65°C (-55°C ~ 150°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 150°C |
Sensing Temperature - Local -55°C ~ 150°C | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 5.5V | Supplier Device Package 8-SOIC |
| Bulk: | 323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 2,03976 € | 254,97 € |
| Unit Price without VAT: | 2,03976 € |
|---|---|
| Unit Price with VAT: | 2,42731 € |

