
LM7171BIN | |
|---|---|
DigiKey Part Number | 2156-LM7171BIN-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM7171BIN |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4100V/µs | |
Gain Bandwidth Product | 200 MHz | |
-3db Bandwidth | 220 MHz | |
Current - Input Bias | 2.7 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 6.5mA | |
Current - Output / Channel | 118 mA | |
Voltage - Supply Span (Min) | 5.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,90900 € | 258,18 € |
| Unit Price without VAT: | 12,90900 € |
|---|---|
| Unit Price with VAT: | 15,36171 € |

