
LM7131BCM5X | |
|---|---|
DigiKey Part Number | 2156-LM7131BCM5X-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM7131BCM5X |
Description | IC VOLTAGE FEEDBACK 1 CIRCUIT |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 90 MHz | |
Current - Input Bias | 20 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 7mA | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | - |
| Bulk: | 96000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | 0,95526 € | 257,92 € |
| Unit Price without VAT: | 0,95526 € |
|---|---|
| Unit Price with VAT: | 1,13676 € |

