
LM7121IM-NS | |
|---|---|
DigiKey Part Number | 2156-LM7121IM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM7121IM-NS |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1300V/µs | |
Gain Bandwidth Product | 175 MHz | |
-3db Bandwidth | 235 MHz | |
Current - Input Bias | 5.2 µA | |
Voltage - Input Offset | 900 µV | |
Current - Supply | 5.3mA | |
Current - Output / Channel | 71 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,90900 € | 258,18 € |
| Unit Price without VAT: | 12,90900 € |
|---|---|
| Unit Price with VAT: | 15,36171 € |

