
LM70CIMM-5 | |
|---|---|
DigiKey Part Number | 2156-LM70CIMM-5-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM70CIMM-5 |
Description | SERIAL SWITCH/DIGITAL SENSOR, 11 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 11 b 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.65V ~ 5.5V | |
Resolution | 11 b | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | 1.5°C (-2°C, 3.5°C) | |
Test Condition | -10°C ~ 65°C (-55°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Bulk: | 1706 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,11705 € | 258,28 € |
| Unit Price without VAT: | 2,11705 € |
|---|---|
| Unit Price with VAT: | 2,51929 € |

