
LM70CIMM-3-TI | |
|---|---|
DigiKey Part Number | 2156-LM70CIMM-3-TI-ND |
Manufacturer | |
Manufacturer Product Number | LM70CIMM-3-TI |
Description | SERIAL SWITCH/DIGITAL SENSOR, 11 |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 11 b 8-MSOP |
Datasheet | Datasheet |
Category | Resolution 11 b |
Manufacturer Texas Instruments | Features Shutdown Mode |
Packaging Bulk | Accuracy - Highest (Lowest) 1.5°C (-2°C, 3.5°C) |
Part Status Active | Test Condition -10°C ~ 65°C (-55°C ~ 150°C) |
Sensor Type Digital, Local | Operating Temperature -55°C ~ 150°C |
Sensing Temperature - Local -55°C ~ 150°C | Mounting Type Surface Mount |
Output Type SPI | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply 2.65V ~ 5.5V | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,09074 € | 255,07 € |
| Unit Price without VAT: | 2,09074 € |
|---|---|
| Unit Price with VAT: | 2,48798 € |

