
LM66CIMX-RLSKB | |
|---|---|
DigiKey Part Number | 2156-LM66CIMX-RLSKB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM66CIMX-RLSKB |
Description | DUAL TRIP POINT SWITCH/SENSOR |
Customer Reference | |
Detailed Description | Thermostat 73°C, 82°C Active Low Open Collector 8-SOIC |
Datasheet | Datasheet |
Category | Output Function /OverTemp |
Manufacturer National Semiconductor | Selectable Hysteresis No |
Packaging Bulk | Voltage - Supply 2.7 V ~ 10 V |
Part Status Active | Current - Supply 250µA (Max) |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 125°C |
Switching Temperature 73°C, 82°C | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector | Supplier Device Package 8-SOIC |
Output Active Low | Base Product Number |
| Bulk: | 5606 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 386 | 0,66824 € | 257,94 € |
| Unit Price without VAT: | 0,66824 € |
|---|---|
| Unit Price with VAT: | 0,79521 € |

