
LM62CIM3-NS | |
|---|---|
DigiKey Part Number | 2156-LM62CIM3-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM62CIM3-NS |
Description | ANALOG VOLTAGE OUTPUT SENSOR, 0. |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local 0°C ~ 90°C 15.6mV/°C SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | 0°C ~ 90°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 2.7V ~ 10V | |
Resolution | 15.6mV/°C | |
Features | Shutdown Mode | |
Accuracy - Highest (Lowest) | ±3°C (-3°C, 4°C) | |
Test Condition | 25°C (0°C ~ 90°C) | |
Operating Temperature | 0°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Bulk: | 866 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 566 | 0,45611 € | 258,16 € |
| Unit Price without VAT: | 0,45611 € |
|---|---|
| Unit Price with VAT: | 0,54277 € |

