
LM621N | |
|---|---|
DigiKey Part Number | 2156-LM621N-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM621N |
Description | BRUSHLESS DC MOTOR CONTROLLER |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET PWM 18-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Half Bridge (3) | |
Interface | PWM | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 35mA | |
Voltage - Supply | 5V | |
Voltage - Load | 40V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 18-DIP (0.300", 7.62mm) | |
Supplier Device Package | 18-PDIP | |
Base Product Number |
| Bulk: | 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 36,88571 € | 258,20 € |
| Unit Price without VAT: | 36,88571 € |
|---|---|
| Unit Price with VAT: | 43,89399 € |

