
LM6182AIM | |
|---|---|
DigiKey Part Number | 2156-LM6182AIM-NS-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM6182AIM |
Description | IC OPAMP CFA 1 CIRCUIT 16SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 15mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 7 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature -55°C ~ 125°C (TJ) |
Slew Rate 1.4V/µs | Mounting Type Surface Mount |
-3db Bandwidth 100 MHz | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 5 µA | Supplier Device Package 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 3,64600 € | 255,22 € |
| Unit Price without VAT: | 3,64600 € |
|---|---|
| Unit Price with VAT: | 4,33874 € |

