
LM556CM | |
|---|---|
DigiKey Part Number | 2156-LM556CM-FS-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | LM556CM |
Description | IC OSC TIMER DUAL 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 30 mA |
Manufacturer Fairchild Semiconductor | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 14-SOIC |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Voltage - Supply 4.5V ~ 16V |
| Tube: | 410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 292 | 0,88240 € | 257,66 € |
| Unit Price without VAT: | 0,88240 € |
|---|---|
| Unit Price with VAT: | 1,05006 € |

