
LM5111-3MY | |
|---|---|
DigiKey Part Number | 2156-LM5111-3MY-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5111-3MY |
Description | BUFFER/INVERTER BASED PERIPHERAL |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP-PowerPad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.2 V | |
Current - Peak Output (Source, Sink) | 3A, 5A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-PowerPad | |
Base Product Number |
| Bulk: | 775 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 202 | 1,28228 € | 259,02 € |
| Unit Price without VAT: | 1,28228 € |
|---|---|
| Unit Price with VAT: | 1,52591 € |

