
LM5111-3MX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM5111-3MX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5111-3MX/NOPB |
Description | LM5111 DUAL 5A COMPOUND GATE DRI |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer National Semiconductor | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Bulk | Input Type Inverting, Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 14ns, 12ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 2 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 3.5V ~ 14V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,69980 € | 254,97 € |
| Unit Price without VAT: | 1,69980 € |
|---|---|
| Unit Price with VAT: | 2,02276 € |

