
LM5109AMAX/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM5109AMAX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5109AMAX/NOPB |
Description | LM5109A HIGH VOLTAGE 1A PEAK HAL |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.2V |
Manufacturer National Semiconductor | Current - Peak Output (Source, Sink) 1A, 1A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 108 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 15ns, 15ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 8V ~ 14V | Base Product Number |

