
LM5100AM | |
|---|---|
DigiKey Part Number | 2156-LM5100AM-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5100AM |
Description | HALF BRIDGE BASED MOSFET DRIVER, |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer National Semiconductor | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 430ns, 260ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Bulk: | 153 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 2,10746 € | 257,11 € |
| Unit Price without VAT: | 2,10746 € |
|---|---|
| Unit Price with VAT: | 2,50788 € |

