
LM5100AM/NOPB | |
|---|---|
DigiKey Part Number | 2156-LM5100AM/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5100AM/NOPB |
Description | LM5100A 3A HIGH VOLTAGE HIGH-SID |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 14V | |
Logic Voltage - VIL, VIH | 2.3V, - | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 430ns, 260ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 2,28920 € | 258,68 € |
| Unit Price without VAT: | 2,28920 € |
|---|---|
| Unit Price with VAT: | 2,72415 € |

