Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5071MT-80

DigiKey Part Number
2156-LM5071MT-80-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
LM5071MT-80
Description
0.1A, 665KHZ BICMOS, PDSO16
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3af (PoE) 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Type
Controller (PD), DC/DC
Number of Channels
1
Power - Max
12.95 W
Internal Switch(s)
Both
Auxiliary Sense
Yes
Standards
802.3af (PoE)
Voltage - Supply
1.8V ~ 60V
Current - Supply
1mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:171
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1182,18593 €257,94 €
Unit Price without VAT:2,18593 €
Unit Price with VAT:2,60126 €